
CD74AC541SM96 | |
|---|---|
DigiKey Part Number | 296-31547-2-ND - Tape & Reel (TR) 296-31547-1-ND - Cut Tape (CT) 296-31547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC541SM96 |
Description | IC BUFF 1.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541SM96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 25 | 16,84280 Kč | 421,07 Kč |
| 100 | 14,89920 Kč | 1 489,92 Kč |
| 250 | 13,97152 Kč | 3 492,88 Kč |
| 500 | 13,56108 Kč | 6 780,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,57357 Kč | 25 147,14 Kč |
| 4 000 | 12,26189 Kč | 49 047,56 Kč |
| 6 000 | 12,10578 Kč | 72 634,68 Kč |
| 10 000 | 11,93287 Kč | 119 328,70 Kč |
| 14 000 | 11,83183 Kč | 165 645,62 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

