
ATSAMD51G19A-MF | |
|---|---|
DigiKey Part Number | ATSAMD51G19A-MF-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD51G19A-MF |
Description | IC MCU 32BIT 512KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD51G19A-MF Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Packaging Tray | Data Converters A/D 20x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M4F | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Supplier Device Package 48-QFN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 25 | 111,36840 Kč | 2 784,21 Kč |
| 100 | 100,94060 Kč | 10 094,06 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |









