2SA2012-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8 834
Unit Price: 26,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 078
Unit Price: 13,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 353
Unit Price: 24,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 723
Unit Price: 17,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 38,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 21,48000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 714
Unit Price: 27,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,39138 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 541
Unit Price: 34,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 40 826
Unit Price: 32,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 31,70000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 5 A 420MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2012-TD-E

DigiKey Part Number
2SA2012-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA2012-TD-E
Description
TRANS PNP 30V 5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5 A 420MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2012-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
420MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
210mV @ 30mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2016-TD-Eonsemi8 8342SA2016-TD-EOSCT-ND26,28000 KčMFR Recommended
2DB1132R-13Diodes Incorporated2 0782DB1132RDICT-ND13,35000 KčSimilar
2SAR542PT100Rohm Semiconductor1 3532SAR542PT100CT-ND24,40000 KčSimilar
DSS5540X-13Diodes Incorporated5 723DSS5540X-13DICT-ND17,52000 KčSimilar
FZT949TADiodes Incorporated0FZT949CT-ND38,37000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable