Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 2.1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2008ZTA

DigiKey Part Number
ZXTP2008ZTR-ND - Tape & Reel (TR)
ZXTP2008ZCT-ND - Cut Tape (CT)
ZXTP2008ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2008ZTA
Description
TRANS PNP 30V 5.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 2.1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
175mV @ 500mA, 5.5A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
2.1 W
Frequency - Transition
110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,12100 Kč181,21 Kč
10011,96680 Kč1 196,68 Kč
5009,32438 Kč4 662,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,47332 Kč8 473,32 Kč
2 0007,75729 Kč15 514,58 Kč
3 0007,39242 Kč22 177,26 Kč
5 0006,98230 Kč34 911,50 Kč
7 0006,73949 Kč47 176,43 Kč
10 0006,50350 Kč65 035,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč