
IPT60T022S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60T022S7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60T022S7XTMA1CT-ND - Cut Tape (CT) 448-IPT60T022S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60T022S7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tj) 390W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60T022S7XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 23A, 12V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 1.43mA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5640 pF @ 300 V |
FET Type | Power Dissipation (Max) 390W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| 10 | 204,42600 Kč | 2 044,26 Kč |
| 100 | 153,28580 Kč | 15 328,58 Kč |
| 500 | 139,01734 Kč | 69 508,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 118,68187 Kč | 237 363,74 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |





