Direct
Direct
Similar
Similar
Similar
Similar
Similar

FZT949TA | |
|---|---|
DigiKey Part Number | FZT949TR-ND - Tape & Reel (TR) FZT949CT-ND - Cut Tape (CT) FZT949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT949TA |
Description | TRANS PNP 30V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.5 A 100MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 440mV @ 500mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX5T949GTA | Diodes Incorporated | 1 798 | ZX5T949GCT-ND | 35,45000 Kč | Direct |
| ZXTP2008GTA | Diodes Incorporated | 541 | ZXTP2008GCT-ND | 34,20000 Kč | Direct |
| FZT949TA | Diodes Incorporated | 0 | FZT949CT-ND | 38,37000 Kč | Parametric Equivalent |
| 2SA2012-TD-E | onsemi | 0 | 2SA2012-TD-EOSTR-ND | 0,00000 Kč | Similar |
| PBSS303PZ,135 | Nexperia USA Inc. | 0 | 1727-5730-1-ND | 32,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 24,33800 Kč | 243,38 Kč |
| 100 | 16,31530 Kč | 1 631,53 Kč |
| 500 | 12,87576 Kč | 6 437,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,76876 Kč | 11 768,76 Kč |
| 2 000 | 10,83788 Kč | 21 675,76 Kč |
| 3 000 | 10,36352 Kč | 31 090,56 Kč |
| 5 000 | 9,83066 Kč | 49 153,30 Kč |
| 7 000 | 9,51514 Kč | 66 605,98 Kč |
| 10 000 | 9,20850 Kč | 92 085,00 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |






