
STN790A | |
|---|---|
DigiKey Part Number | 497-4366-2-ND - Tape & Reel (TR) 497-4366-1-ND - Cut Tape (CT) 497-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN790A |
Description | TRANS PNP 30V 3A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN790A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 100 | 8,20250 Kč | 820,25 Kč |
| 500 | 6,29836 Kč | 3 149,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,36320 Kč | 5 363,20 Kč |
| 2 000 | 4,87602 Kč | 9 752,04 Kč |
| 3 000 | 4,62770 Kč | 13 883,10 Kč |
| 5 000 | 4,34854 Kč | 21 742,70 Kč |
| 7 000 | 4,29719 Kč | 30 080,33 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

