Parametric Equivalent
Similar
Similar

ZX5T3ZTC | |
|---|---|
DigiKey Part Number | ZX5T3ZTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZX5T3ZTC |
Description | TRANS PNP 40V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5.5 A 152MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 152MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 185mV @ 550mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX5T3ZTA | Diodes Incorporated | 714 | ZX5T3ZCT-ND | 27,53000 Kč | Parametric Equivalent |
| ZXTP2009ZTA | Diodes Incorporated | 0 | ZXTP2009ZCT-ND | 31,70000 Kč | Parametric Equivalent |
| 2SA2012-TD-E | onsemi | 0 | 2SA2012-TD-EOSTR-ND | 0,00000 Kč | Similar |
| PBSS303PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS303PX,115CT-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39138 Kč | 25 565,52 Kč |
| Unit Price without VAT: | 6,39138 Kč |
|---|---|
| Unit Price with VAT: | 7,73357 Kč |




