
ZX5T3ZTA | |
|---|---|
DigiKey Part Number | ZX5T3ZTR-ND - Tape & Reel (TR) ZX5T3ZCT-ND - Cut Tape (CT) ZX5T3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T3ZTA |
Description | TRANS PNP 40V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5.5 A 152MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 152MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 185mV @ 550mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4540X,135 | Nexperia USA Inc. | 3 893 | 1727-PBSS4540X,135CT-ND | 14,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 100 | 11,43510 Kč | 1 143,51 Kč |
| 500 | 8,89570 Kč | 4 447,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,07817 Kč | 8 078,17 Kč |
| 2 000 | 7,39004 Kč | 14 780,08 Kč |
| 3 000 | 7,03943 Kč | 21 118,29 Kč |
| 5 000 | 6,64535 Kč | 33 226,75 Kč |
| 7 000 | 6,41205 Kč | 44 884,35 Kč |
| 10 000 | 6,18530 Kč | 61 853,00 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

