
DSS5540X-13 | |
|---|---|
DigiKey Part Number | DSS5540X-13DITR-ND - Tape & Reel (TR) DSS5540X-13DICT-ND - Cut Tape (CT) DSS5540X-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5540X-13 |
Description | TRANS PNP 40V 4A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 4 A 60MHz 900 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 375mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 500 | 5,39656 Kč | 2 698,28 Kč |
| 1 000 | 4,85787 Kč | 4 857,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27429 Kč | 10 685,72 Kč |
| 5 000 | 3,91328 Kč | 19 566,40 Kč |
| 7 500 | 3,72935 Kč | 27 970,12 Kč |
| 12 500 | 3,52263 Kč | 44 032,88 Kč |
| 17 500 | 3,40022 Kč | 59 503,85 Kč |
| 25 000 | 3,28125 Kč | 82 031,25 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


