
DSS4540X-13 | |
|---|---|
DigiKey Part Number | DSS4540XDITR-ND - Tape & Reel (TR) DSS4540XDICT-ND - Cut Tape (CT) DSS4540XDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4540X-13 |
Description | TRANS NPN 40V 4A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 900 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 70MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 355mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4540X,135 | Nexperia USA Inc. | 3 893 | 1727-PBSS4540X,135CT-ND | 14,39000 Kč | Direct |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 10,01000 Kč | Similar |
| PXT2222A,115 | Nexperia USA Inc. | 305 | 1727-1971-1-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,46900 Kč | 104,69 Kč |
| 100 | 6,74680 Kč | 674,68 Kč |
| 500 | 5,14380 Kč | 2 571,90 Kč |
| 1 000 | 4,62658 Kč | 4 626,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06616 Kč | 10 165,40 Kč |
| 5 000 | 3,71945 Kč | 18 597,25 Kč |
| 7 500 | 3,54277 Kč | 26 570,78 Kč |
| 12 500 | 3,34424 Kč | 41 803,00 Kč |
| 17 500 | 3,22666 Kč | 56 466,55 Kč |
| 25 000 | 3,11239 Kč | 77 809,75 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


