Bipolar (BJT) Transistor PNP 40 V 4 A 60MHz 900 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5540X-13

DigiKey Part Number
DSS5540X-13DITR-ND - Tape & Reel (TR)
DSS5540X-13DICT-ND - Cut Tape (CT)
DSS5540X-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS5540X-13
Description
TRANS PNP 40V 4A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 4 A 60MHz 900 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
375mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
900 mW
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
109,72500 Kč97,25 Kč
1006,26030 Kč626,03 Kč
5004,76782 Kč2 383,91 Kč
1 0004,28641 Kč4 286,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,76475 Kč9 411,88 Kč
5 0003,44205 Kč17 210,25 Kč
7 5003,27757 Kč24 581,77 Kč
12 5003,09277 Kč38 659,62 Kč
17 5002,98333 Kč52 208,28 Kč
25 0002,87697 Kč71 924,25 Kč
62 5002,79702 Kč174 813,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč