DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5940BT3G

DigiKey Part Number
1SMA5940BT3GOSTR-ND - Tape & Reel (TR)
1SMA5940BT3GOSCT-ND - Cut Tape (CT)
1SMA5940BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5940BT3G
Description
DIODE ZENER 43V 1.5W SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5940BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,50500 Kč45,05 Kč
1003,43120 Kč343,12 Kč
5002,79966 Kč1 399,83 Kč
1 0002,08395 Kč2 083,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,89450 Kč9 472,50 Kč
10 0001,67348 Kč16 734,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč