
CMJ3500 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJ3500TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJ3500TRPBFREECT-ND - Cut Tape (CT) 1514-CMJ3500TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ3500 TR PBFREE |
Description | DIODE CUR REG 100V 4.1MA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 4.1mA 500mW SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 4.1mA | |
Voltage - Limiting (Max) | 3.2V | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 104,00300 Kč | 1 040,03 Kč |
| 100 | 75,53820 Kč | 7 553,82 Kč |
| 500 | 71,05346 Kč | 35 526,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,05030 Kč | 174 150,90 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |










