
US1KFA | |
|---|---|
DigiKey Part Number | US1KFATR-ND - Tape & Reel (TR) US1KFACT-ND - Cut Tape (CT) US1KFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1KFA |
Description | DIODE STANDARD 800V 1A SOD123FA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | US1KFA Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-123FA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1KAFC_R1_00001 | Panjit International Inc. | 3 000 | 3757-US1KAFC_R1_00001CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,75528 Kč | 3 755,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96345 Kč | 8 890,35 Kč |
| 6 000 | 2,70458 Kč | 16 227,48 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








