
1SMA4758-GT3 | |
|---|---|
DigiKey Part Number | 1655-1SMA4758-GT3TR-ND - Tape & Reel (TR) 1655-1SMA4758-GT3CT-ND - Cut Tape (CT) 1655-1SMA4758-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4758-GT3 |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,25603 Kč | 2 256,03 Kč |
| 2 000 | 2,02033 Kč | 4 040,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90599 Kč | 9 529,95 Kč |
| 10 000 | 1,73523 Kč | 17 352,30 Kč |
| 15 000 | 1,64820 Kč | 24 723,00 Kč |
| 25 000 | 1,55037 Kč | 38 759,25 Kč |
| 35 000 | 1,49244 Kč | 52 235,40 Kč |
| 50 000 | 1,43612 Kč | 71 806,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










