Parametric Equivalent

PV150K3225T | |
|---|---|
DigiKey Part Number | PV150K3225TTR-ND - Tape & Reel (TR) PV150K3225TCT-ND - Cut Tape (CT) PV150K3225TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV150K3225T |
Description | VARISTOR 240V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV150K3225T Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 216 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV150K3225R2 | Bourns Inc. | 5 594 | 118-PV150K3225R2CT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,51560 Kč | 262,89 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 250 | 8,58400 Kč | 2 146,00 Kč |
| 500 | 8,20896 Kč | 4 104,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,74490 Kč | 11 617,35 Kč |
| 3 000 | 7,51784 Kč | 22 553,52 Kč |
| 4 500 | 7,40418 Kč | 33 318,81 Kč |
| 7 500 | 7,27819 Kč | 54 586,43 Kč |
| 10 500 | 7,20457 Kč | 75 647,99 Kč |
| 15 000 | 7,13376 Kč | 107 006,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










