
PV150K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV150K3225R2TR-ND - Tape & Reel (TR) 118-PV150K3225R2CT-ND - Cut Tape (CT) 118-PV150K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV150K3225R2 |
Description | VARISTOR 240V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 400 A | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,08840 Kč | 202,21 Kč |
| 100 | 7,04690 Kč | 704,69 Kč |
| 250 | 6,55052 Kč | 1 637,63 Kč |
| 500 | 6,25152 Kč | 3 125,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,88196 Kč | 8 822,94 Kč |
| 3 000 | 5,70117 Kč | 17 103,51 Kč |
| 4 500 | 5,61062 Kč | 25 247,79 Kč |
| 7 500 | 5,51029 Kč | 41 327,18 Kč |
| 10 500 | 5,45160 Kč | 57 241,80 Kč |
| 15 000 | 5,39523 Kč | 80 928,45 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


