Connector Header Through Hole 16 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

2068321601

DigiKey Part Number
WM26561-ND
Manufacturer
Manufacturer Product Number
2068321601
Description
CONN HEADER VERT 16POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2068321601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
12.5A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC/DC
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,29000 Kč77,29 Kč
1065,59600 Kč655,96 Kč
2561,48720 Kč1 537,18 Kč
7856,73577 Kč4 425,39 Kč
15654,02583 Kč8 428,03 Kč
31251,44792 Kč16 051,75 Kč
54649,45617 Kč27 003,07 Kč
1 01447,34391 Kč48 006,72 Kč
2 57444,33522 Kč114 118,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,29000 Kč
Unit Price with VAT:93,52090 Kč