6-SIP Module, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN1-S12-S12-S

DigiKey Part Number
179-PCN1-S12-S12-S-ND
Manufacturer
Manufacturer Product Number
PCN1-S12-S12-S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN1-S12-S12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,09000 Kč118,09 Kč
5113,62800 Kč568,14 Kč
16110,56500 Kč1 769,04 Kč
32108,76938 Kč3 480,62 Kč
64107,00313 Kč6 848,20 Kč
112105,59768 Kč11 826,94 Kč
256103,55285 Kč26 509,53 Kč
512101,86639 Kč52 155,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,09000 Kč
Unit Price with VAT:142,88890 Kč