
1SMA5940BT3G | |
|---|---|
DigiKey Part Number | 1SMA5940BT3GOSTR-ND - Tape & Reel (TR) 1SMA5940BT3GOSCT-ND - Cut Tape (CT) 1SMA5940BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5940BT3G |
Description | DIODE ZENER 43V 1.5W SMA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5940BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 25000 |
| Tape & Reel (TR): | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 500 | 2,60376 Kč | 1 301,88 Kč |
| 1 000 | 2,07880 Kč | 2 078,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93182 Kč | 9 659,10 Kč |
| 10 000 | 1,89318 Kč | 18 931,80 Kč |
| 15 000 | 1,78017 Kč | 26 702,55 Kč |
| 25 000 | 1,71672 Kč | 42 918,00 Kč |
| 125 000 | 1,66934 Kč | 208 667,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






