



XG5M-2032-N | |
|---|---|
DigiKey Part Number | OR1166-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-2032-N |
Description | CONN RCPT 20POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-2032-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,14000 Kč | 1 081,40 Kč |
| 25 | 101,37000 Kč | 2 534,25 Kč |
| 50 | 96,52360 Kč | 4 826,18 Kč |
| 100 | 91,91450 Kč | 9 191,45 Kč |
| 300 | 85,06010 Kč | 25 518,03 Kč |
| 500 | 82,05052 Kč | 41 025,26 Kč |
| 1 000 | 78,13797 Kč | 78 137,97 Kč |
| 2 500 | 73,25178 Kč | 183 129,45 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |



















