
XG5S-2012 | |
|---|---|
DigiKey Part Number | XG5S-2012-ND |
Manufacturer | |
Manufacturer Product Number | XG5S-2012 |
Description | HOOD COVER 20POS FOR XG5M CONN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For XG5 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG5S-2012 Models |
Category | Accessory Type Backshell |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 20 |
Series | For Use With/Related Products XG5 Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 34,37800 Kč | 859,45 Kč |
| 50 | 32,73580 Kč | 1 636,79 Kč |
| 100 | 31,17150 Kč | 3 117,15 Kč |
| 250 | 29,21828 Kč | 7 304,57 Kč |
| 500 | 27,82276 Kč | 13 911,38 Kč |
| 1 000 | 26,49507 Kč | 26 495,07 Kč |
| 2 500 | 24,83719 Kč | 62 092,97 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



