
XG8W-2034 | |
|---|---|
DigiKey Part Number | Z12465-ND |
Manufacturer | |
Manufacturer Product Number | XG8W-2034 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG8W-2034 Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 300V |
Mounting Type | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,04100 Kč | 450,41 Kč |
| 100 | 38,27730 Kč | 3 827,73 Kč |
| 500 | 34,16710 Kč | 17 083,55 Kč |
| 1 000 | 32,53682 Kč | 32 536,82 Kč |
| 5 000 | 29,04683 Kč | 145 234,15 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |






