
XG5S-1001 | |
|---|---|
DigiKey Part Number | XG5S-1001-ND |
Manufacturer | |
Manufacturer Product Number | XG5S-1001 |
Description | COVER 10POS FOR XG5M-203 CONN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG5 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG5S-1001 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 10 |
Series | For Use With/Related Products XG5 Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 50 | 9,34000 Kč | 467,00 Kč |
| 100 | 8,89480 Kč | 889,48 Kč |
| 250 | 8,33620 Kč | 2 084,05 Kč |
| 500 | 7,93766 Kč | 3 968,83 Kč |
| 1 000 | 7,55865 Kč | 7 558,65 Kč |
| 3 000 | 6,99457 Kč | 20 983,71 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





