
XG5S-2001 | |
|---|---|
DigiKey Part Number | OR944-ND |
Manufacturer | |
Manufacturer Product Number | XG5S-2001 |
Description | CONN SEMI-COVER 20POS FOR XG5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG5 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG5S-2001 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 20 |
Series | For Use With/Related Products XG5 Series |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,21280 Kč | 280,32 Kč |
| 50 | 10,67120 Kč | 533,56 Kč |
| 100 | 10,16090 Kč | 1 016,09 Kč |
| 250 | 9,52468 Kč | 2 381,17 Kč |
| 500 | 9,06946 Kč | 4 534,73 Kč |
| 1 000 | 8,63606 Kč | 8 636,06 Kč |
| 3 000 | 7,99184 Kč | 23 975,52 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





