Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
XG4A-2031
XG4A-2031

XG4A-2031

DigiKey Part Number
OR885-ND
Manufacturer
Manufacturer Product Number
XG4A-2031
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG4A-2031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Overall Contact Length
0.657" (16.70mm)
Series
Insulation Height
0.669" (17.00mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass, Nickel
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
300V
Termination
Solder
Mated Stacking Heights
23.5mm
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Length - Mating
0.240" (6.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIF3BA-20PA-2.54DSA(63)Hirose Electric Co Ltd43626-HIF3BA-20PA-2.54DSA(63)-ND117,80000 KčSimilar
N3428-6303RB3M1 199MHS20B-ND94,07000 KčSimilar
In-Stock: 9 682
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
7033,02386 Kč2 311,67 Kč
14031,44450 Kč4 402,23 Kč
56028,51341 Kč15 967,51 Kč
1 05027,27660 Kč28 640,43 Kč
5 04024,42076 Kč123 080,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč