
MAX312CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX312CSE+TTR-ND - Tape & Reel (TR) 175-MAX312CSE+TCT-ND - Cut Tape (CT) 175-MAX312CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX312CSE+T |
Description | IC SWITCH SPST-NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX312CSE+T Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,44000 Kč | 176,44 Kč |
| 10 | 136,77000 Kč | 1 367,70 Kč |
| 25 | 126,84320 Kč | 3 171,08 Kč |
| 100 | 115,93570 Kč | 11 593,57 Kč |
| 250 | 113,27708 Kč | 28 319,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,29840 Kč | 255 746,00 Kč |
| Unit Price without VAT: | 176,44000 Kč |
|---|---|
| Unit Price with VAT: | 213,49240 Kč |











