


V-105-1A4-T | |
|---|---|
DigiKey Part Number | Z4599-ND |
Manufacturer | |
Manufacturer Product Number | V-105-1A4-T |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-105-1A4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 120gf | |
Release Force | 15gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 122,96400 Kč | 1 229,64 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 50 | 107,75760 Kč | 5 387,88 Kč |
| 100 | 101,80040 Kč | 10 180,04 Kč |
| 300 | 93,02113 Kč | 27 906,34 Kč |
| 500 | 89,19782 Kč | 44 598,91 Kč |
| 1 000 | 84,25489 Kč | 84 254,89 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |












