50 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
K 28 WP - 50 OHM
K 28 WP - 50 OHM
K 28 WP - 50 OHM

K 28 WP - 50 OHM

DigiKey Part Number
2056-K28WP-50OHM-ND
Manufacturer
Manufacturer Product Number
K 28 WP - 50 OHM
Description
SPEAKER 50OHM 1W TOP PORT 76DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 28 WP - 50 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Visaton GmbH & Co. KG
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
300 Hz ~ 20 kHz
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency - Self Resonant
600Hz
Termination
Solder Pads
Impedance
50 Ohms
Size / Dimension
1.102" Dia (28.00mm)
Efficiency - dBA
76.00
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
10115,48900 Kč1 154,89 Kč
25104,40200 Kč2 610,05 Kč
5096,87220 Kč4 843,61 Kč
10090,00370 Kč9 000,37 Kč
25081,82836 Kč20 457,09 Kč
50076,25046 Kč38 125,23 Kč
1 60072,18063 Kč115 489,01 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč