Similar
Similar
Similar
Similar




AFB0912VH | |
|---|---|
DigiKey Part Number | 603-1067-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912VH |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 67.8 CFM (1.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912VH Models |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.218 lb (98.88 g) |
Width 25.40mm | Current Rating (Amps) 0.400A |
Air Flow 67.8 CFM (1.90m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.302 in H2O (75.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225V-142-437 | Same Sky (Formerly CUI Devices) | 202 | 102-5612-ND | 315,60000 Kč | Similar |
| EE80251BX-000U-A99 | Sunon Fans | 171 | 259-1940-ND | 305,31000 Kč | Similar |
| EEC0251B2-000U-A99 | Sunon Fans | 2 102 | 259-1480-ND | 343,95000 Kč | Similar |
| PF80251V3-000U-G99 | Sunon Fans | 0 | PF80251V3-000U-G99-ND | 229,87200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 216,09000 Kč | 2 160,90 Kč |
| 25 | 197,06200 Kč | 4 926,55 Kč |
| 72 | 176,56986 Kč | 12 713,03 Kč |
| 144 | 164,15479 Kč | 23 638,29 Kč |
| 288 | 161,68458 Kč | 46 565,16 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |




















