Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8633A-HGLE-P

DigiKey Part Number
1589-MPQ8633A-HGLE-PTR-ND - Tape & Reel (TR)
1589-MPQ8633A-HGLE-PCT-ND - Cut Tape (CT)
1589-MPQ8633A-HGLE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8633A-HGLE-P
Description
IC REG BUCK ADJ 12A 21QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1089,91300 Kč899,13 Kč
2585,00000 Kč2 125,00 Kč
10073,66940 Kč7 366,94 Kč
25069,89228 Kč17 473,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,71430 Kč31 357,15 Kč
1 00052,89144 Kč52 891,44 Kč
2 50050,24687 Kč125 617,18 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč