
R1LP0108ESF-5SI#B1 | |
|---|---|
DigiKey Part Number | R1LP0108ESF-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESF-5SI#B1 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0108ESF-5SI#B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 90,56400 Kč | 905,64 Kč |
| 25 | 87,86400 Kč | 2 196,60 Kč |
| 50 | 85,81040 Kč | 4 290,52 Kč |
| 100 | 83,76520 Kč | 8 376,52 Kč |
| 250 | 81,07832 Kč | 20 269,58 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |











