



SS-5GLT | |
|---|---|
DigiKey Part Number | SW143-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GLT |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GLT Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 45,27200 Kč | 452,72 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 50 | 39,66520 Kč | 1 983,26 Kč |
| 100 | 37,47300 Kč | 3 747,30 Kč |
| 250 | 34,75924 Kč | 8 689,81 Kč |
| 500 | 32,83752 Kč | 16 418,76 Kč |
| 1 000 | 31,01993 Kč | 31 019,93 Kč |
| 5 000 | 28,25281 Kč | 141 264,05 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |











