
SS-5GL111T | |
|---|---|
DigiKey Part Number | Z4576-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL111T |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 56,17400 Kč | 1 404,35 Kč |
| 50 | 53,06620 Kč | 2 653,31 Kč |
| 100 | 50,13480 Kč | 5 013,48 Kč |
| 250 | 46,50468 Kč | 11 626,17 Kč |
| 500 | 43,93202 Kč | 21 966,01 Kč |
| 1 000 | 41,49982 Kč | 41 499,82 Kč |
| 5 000 | 38,60482 Kč | 193 024,10 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


