Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
MS0850502F020S1A
MS0850502F020S1A
Additional Requirements for Selecting a Switch

MS0850502F020S1A

DigiKey Part Number
EG4542-ND
Manufacturer
Manufacturer Product Number
MS0850502F020S1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850502F020S1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
E-Switch
Termination Style
Solder Lug
Series
Operating Force
20gf
Packaging
Bulk
Release Force
8.000gf
Part Status
Active
Operating Position
0.358" (9.1mm)
Circuit
SPDT
Pretravel
0.150" (3.8mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,12400 Kč211,24 Kč
2519,59520 Kč489,88 Kč
5018,50760 Kč925,38 Kč
10017,48710 Kč1 748,71 Kč
27016,11793 Kč4 351,84 Kč
54015,22706 Kč8 222,61 Kč
1 08014,38499 Kč15 535,79 Kč
5 13012,65565 Kč64 923,48 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč