




MS0850502F030P1A | |
|---|---|
DigiKey Part Number | EG5141-ND |
Manufacturer | |
Manufacturer Product Number | MS0850502F030P1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850502F030P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 12gf |
Part Status Active | Operating Position 0.358" (9.1mm) |
Circuit SPDT | Pretravel 0.150" (3.8mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 21,17020 Kč | 1 058,51 Kč |
| 100 | 20,00060 Kč | 2 000,06 Kč |
| 270 | 18,43704 Kč | 4 978,00 Kč |
| 540 | 17,41744 Kč | 9 405,42 Kč |
| 1 080 | 16,45407 Kč | 17 770,40 Kč |
| 5 130 | 14,47560 Kč | 74 259,83 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |









