Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
SS-3GLPT
SS-3GLPT

SS-3GLPT

DigiKey Part Number
SW767-ND
Manufacturer
Manufacturer Product Number
SS-3GLPT
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-3GLPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.110" (2.8mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
51gf
Packaging
Tray
Release Force
5.099gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 371
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1026,37300 Kč263,73 Kč
2524,45840 Kč611,46 Kč
5023,10200 Kč1 155,10 Kč
10021,82740 Kč2 182,74 Kč
25020,24628 Kč5 061,57 Kč
50019,12708 Kč9 563,54 Kč
1 00018,06920 Kč18 069,20 Kč
5 00015,82968 Kč79 148,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč