



SS-10GL13-3D | |
|---|---|
DigiKey Part Number | Z5063-ND |
Manufacturer | |
Manufacturer Product Number | SS-10GL13-3D |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-10GL13-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 50,87800 Kč | 508,78 Kč |
| 25 | 47,20360 Kč | 1 180,09 Kč |
| 50 | 44,59140 Kč | 2 229,57 Kč |
| 100 | 42,12620 Kč | 4 212,62 Kč |
| 250 | 39,07644 Kč | 9 769,11 Kč |
| 500 | 35,39422 Kč | 17 697,11 Kč |
| 1 000 | 33,06387 Kč | 33 063,87 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |








