
SS-5GL-2T | |
|---|---|
DigiKey Part Number | 39-SS-5GL-2T-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL-2T |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL-2T Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Ingress Protection IP40 |
Packaging Tray | Release Force 6.000gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPST-NC | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,47880 Kč | 436,97 Kč |
| 50 | 16,50860 Kč | 825,43 Kč |
| 100 | 15,59730 Kč | 1 559,73 Kč |
| 250 | 14,47184 Kč | 3 617,96 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





