
G9KJ-1A DC12 | |
|---|---|
DigiKey Part Number | 39-G9KJ-1ADC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KJ-1A DC12 |
Description | 1,500 VDC PRECHARGE POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KJ-1A DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 1500VDC - Max | |
Load - Max Switching | 37500W | |
Coil Current | 44.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 272 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,22000 Kč | 888,22 Kč |
| 10 | 791,12100 Kč | 7 911,21 Kč |
| 40 | 737,71750 Kč | 29 508,70 Kč |
| 80 | 712,35713 Kč | 56 988,57 Kč |
| 120 | 697,91925 Kč | 83 750,31 Kč |
| 280 | 668,67907 Kč | 187 230,14 Kč |
| Unit Price without VAT: | 888,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,74620 Kč |









