
AZ7621H-1AET-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621H-1AET-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621H-1AET-12DE |
Description | 20 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 25 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus |
Load - Max Switching 6250VA | Relay Type |
Coil Current 34.2 mA | Coil Resistance 351 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 30 | 49,91233 Kč | 1 497,37 Kč |
| 50 | 48,64820 Kč | 2 432,41 Kč |
| 100 | 46,98300 Kč | 4 698,30 Kč |
| 250 | 44,86432 Kč | 11 216,08 Kč |
| 500 | 43,32518 Kč | 21 662,59 Kč |
| 1 000 | 41,83726 Kč | 41 837,26 Kč |
| 5 000 | 38,57295 Kč | 192 864,75 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




