
AZ7621-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621-1A-12DE |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CUR, TUV, UL |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 351 Ohms |
Coil Current 34.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 20 | 39,82250 Kč | 796,45 Kč |
| 40 | 38,46300 Kč | 1 538,52 Kč |
| 60 | 37,68783 Kč | 2 261,27 Kč |
| 100 | 36,73390 Kč | 3 673,39 Kč |
| 260 | 35,00850 Kč | 9 102,21 Kč |
| 500 | 33,87482 Kč | 16 937,41 Kč |
| 1 000 | 32,71173 Kč | 32 711,73 Kč |
| 5 000 | 30,16018 Kč | 150 800,90 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |





