
AZ762-1AE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ762-1AE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ762-1AE-12DE |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 5540VA, 480W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 25 | 50,78160 Kč | 1 269,54 Kč |
| 50 | 49,03880 Kč | 2 451,94 Kč |
| 100 | 47,35890 Kč | 4 735,89 Kč |
| 250 | 45,22464 Kč | 11 306,16 Kč |
| 500 | 43,67248 Kč | 21 836,24 Kč |
| 1 000 | 42,17238 Kč | 42 172,38 Kč |
| 5 000 | 38,88208 Kč | 194 410,40 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


