New at DigiKey
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9KJ-1A DC24

DigiKey Part Number
39-G9KJ-1ADC24-ND
Manufacturer
Manufacturer Product Number
G9KJ-1A DC24
Description
1,500 VDC PRECHARGE POWER RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G9KJ-1A DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
1500VDC - Max
Load - Max Switching
37500W
Coil Current
22.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.087 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1888,22000 Kč888,22 Kč
10791,12100 Kč7 911,21 Kč
40737,71750 Kč29 508,70 Kč
80712,35713 Kč56 988,57 Kč
120697,91925 Kč83 750,31 Kč
280668,67907 Kč187 230,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:888,22000 Kč
Unit Price with VAT:1 074,74620 Kč