General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-2A-X-L DC24

DigiKey Part Number
Z6084-ND
Manufacturer
Manufacturer Product Number
G7L-2A-X-L DC24
Description
RELAY GEN PURPOSE DPST 20A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-X-L DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
1000VDC - Max
Load - Max Switching
20000W
Coil Current
95.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
cULus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
250 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 393,35000 Kč2 393,35 Kč
202 057,87750 Kč41 157,55 Kč
401 987,08275 Kč79 483,31 Kč
601 946,80500 Kč116 808,30 Kč
1001 897,18400 Kč189 718,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 393,35000 Kč
Unit Price with VAT:2 895,95350 Kč