
G7L-2A-X-SI DC12 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-X-SIDC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-X-SI DC12 |
Description | RELAY GEN PURPOSE DPST 30A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-X-SI DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 1000VDC - Max | Approval Agency cULus, VDE |
Load - Max Switching 25000W | Relay Type |
Coil Current 191.7 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,59000 Kč | 1 451,59 Kč |
| 10 | 1 292,63700 Kč | 12 926,37 Kč |
| 25 | 1 234,26240 Kč | 30 856,56 Kč |
| 80 | 1 163,87713 Kč | 93 110,17 Kč |
| 160 | 1 123,81819 Kč | 179 810,91 Kč |
| Unit Price without VAT: | 1 451,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,42390 Kč |










