General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7695-1A-12D

DigiKey Part Number
3385-AZ7695-1A-12D-ND
Manufacturer
Manufacturer Product Number
AZ7695-1A-12D
Description
RELAY GEN PURPOSE SPST 25A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
8.4 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
25 A
Approval Agency
CUR, TUV, UL
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
6250VA
Coil Resistance
160 Ohms
Coil Current
75 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00041,09099 Kč41 090,99 Kč
Unit Price without VAT:41,09099 Kč
Unit Price with VAT:49,72010 Kč