


KT12-1A-40L-THT | |
|---|---|
DigiKey Part Number | 374-1359-ND |
Manufacturer | |
Manufacturer Product Number | KT12-1A-40L-THT |
Description | REED RELAY 1 FORM A 12V TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KT12-1A-40L-THT Models |
Category | Switching Voltage 1000VAC, 1000VDC - Max |
Manufacturer Standex-Meder Electronics | Coil Current 25 mA |
Series | Coil Type Non Latching |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Fully |
Mounting Type Through Hole | Must Operate Voltage 9 VDC |
Coil Voltage 12VDC | Must Release Voltage 1 VDC |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 1 A | Coil Resistance 475 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,83000 Kč | 190,83 Kč |
| 15 | 166,53800 Kč | 2 498,07 Kč |
| 30 | 160,82367 Kč | 4 824,71 Kč |
| 60 | 155,30750 Kč | 9 318,45 Kč |
| 105 | 150,98981 Kč | 15 853,93 Kč |
| 255 | 144,38467 Kč | 36 818,09 Kč |
| 510 | 139,42188 Kč | 71 105,16 Kč |
| 1 005 | 134,72715 Kč | 135 400,79 Kč |
| Unit Price without VAT: | 190,83000 Kč |
|---|---|
| Unit Price with VAT: | 230,90430 Kč |




