


SIL05-1A75-71D | |
|---|---|
DigiKey Part Number | 374-1326-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-1A75-71D |
Description | RELAY REED SPST 0.5A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 25 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 3.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.75 VDC |
Coil Voltage 5VDC | Operate Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 70°C |
Switching Voltage 500VAC, 500VDC - Max | Coil Resistance 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 Kč | 142,65 Kč |
| 10 | 127,11400 Kč | 1 271,14 Kč |
| 25 | 121,39560 Kč | 3 034,89 Kč |
| 50 | 117,23300 Kč | 5 861,65 Kč |
| 100 | 113,21200 Kč | 11 321,20 Kč |
| 250 | 108,10156 Kč | 27 025,39 Kč |
| 500 | 104,38720 Kč | 52 193,60 Kč |
| 1 000 | 100,79859 Kč | 100 798,59 Kč |
| Unit Price without VAT: | 142,65000 Kč |
|---|---|
| Unit Price with VAT: | 172,60650 Kč |



